346-014-522-208

Heilind Number:EDA346-014-522-208
Manufacturer:EDAC
Manufacturer Number:346-014-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-208

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .125 inches, they provide a secure fit on your PCB. The 14 positions offer ample room for multiple connections, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your system with these high-quality components.