346-014-522-212

Heilind Number:EDA346-014-522-212
Manufacturer:EDAC
Manufacturer Number:346-014-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, offering both reliability and visual appeal. With a 3 A amperage capacity, they ensure efficient power transmission while maintaining optimal safety standards. The copper alloy contact material guarantees strong and stable connectivity, while the 2-row configuration with 14 positions allows for versatile use in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achievable. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for demanding projects in the electronic, automotive, or industrial fields, our Card Edge Connectors are the ideal choice for your connectivity needs. Elevate your designs with these essential components, ensuring seamless communication and functionality.