346-014-522-258

Heilind Number:EDA346-014-522-258
Manufacturer:EDAC
Manufacturer Number:346-014-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and stable connections. The straight mount orientation and row spacing of .2 inches make them easy to install on PCBs. Offering 14 positions and an amperage rating of 3A, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.