346-014-522-602

Heilind Number:EDA346-014-522-602
Manufacturer:EDAC
Manufacturer Number:346-014-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for reliability, they feature a single row of 14 positions with a .125-inch pitch, perfect for seamless board-to-board connections. The green UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your interconnect solutions with these high-quality components.