346-014-522-603

Heilind Number:EDA346-014-522-603
Manufacturer:EDAC
Manufacturer Number:346-014-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row of 14 positions with a .125-inch pitch, allowing for seamless integration into your board layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient data transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Their straight mount orientation and .2-inch row spacing offer convenience in installation. Elevate your connectivity solutions with our high-quality Card Edge Connectors.