346-014-522-604

Heilind Number:EDA346-014-522-604
Manufacturer:EDAC
Manufacturer Number:346-014-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Engineered for high performance, these connectors feature a single row design with 14 positions, offering seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Trust in our connectors to streamline your board-to-board connections with ease and efficiency. Elevate your assembly process with these essential components.