346-014-522-607

Heilind Number:EDA346-014-522-607
Manufacturer:EDAC
Manufacturer Number:346-014-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for effortless identification. Designed for optimal performance, these connectors boast a reliable amperage of 3A and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 14 positions, they offer seamless integration for your electronic projects. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee efficient signal transmission. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various applications, our Card Edge Connectors are a must-have for any electronics enthusiast.