346-014-522-608

Heilind Number:EDA346-014-522-608
Manufacturer:EDAC
Manufacturer Number:346-014-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-608

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 14 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.