346-014-522-612

Heilind Number:EDA346-014-522-612
Manufacturer:EDAC
Manufacturer Number:346-014-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-612

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 14 positions, they offer efficient power delivery at an amperage of 3A. Crafted from premium Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications. Elevate your connectivity solutions with these essential components.