346-014-522-658

Heilind Number:EDA346-014-522-658
Manufacturer:EDAC
Manufacturer Number:346-014-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout, they provide 14 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environmental conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy installation. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for achieving optimal performance in your electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.