346-014-522-678

Heilind Number:EDA346-014-522-678
Manufacturer:EDAC
Manufacturer Number:346-014-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-678

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row configuration with 14 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they boast reliable performance even in demanding environments. The copper alloy contact material ensures optimal conductivity, while a 3A amperage rating guarantees safe power delivery. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for board-to-board applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.