346-014-522-802

Heilind Number:EDA346-014-522-802
Manufacturer:EDAC
Manufacturer Number:346-014-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for reliable performance in a variety of electronic applications. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both visual appeal and exceptional durability. With a current rating of 3 A and copper alloy contact material, they ensure efficient power transmission. The dual-row design with 14 positions and a pitch of .125 inches allows for versatile connection possibilities, while the straight mount orientation and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with these essential components, perfect for any project requiring secure board-to-board connections.