346-014-522-803

Heilind Number:EDA346-014-522-803
Manufacturer:EDAC
Manufacturer Number:346-014-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With two rows and 14 positions, they offer seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for various electronic applications. Elevate your PCB design with this essential component.