346-014-522-804

Heilind Number:EDA346-014-522-804
Manufacturer:EDAC
Manufacturer Number:346-014-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, they not only provide a visual pop but also boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Each connector offers 14 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even in demanding environments. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight mount orientation or seek to enhance board-to-board connectivity, these connectors excel in performance and versatility. Elevate your electronic projects with these essential components.