346-014-522-808

Heilind Number:EDA346-014-522-808
Manufacturer:EDAC
Manufacturer Number:346-014-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for precise and secure PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With 14 positions spread across 2 rows, they offer ample connectivity options. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for efficient and dependable performance.