346-014-522-812

Heilind Number:EDA346-014-522-812
Manufacturer:EDAC
Manufacturer Number:346-014-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for exceptional performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With a compact design and a pitch of .125 inches, they effortlessly fit into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. With two rows of 14 positions each, they provide ample opportunities for seamless board-to-board connections. Choose the straight mount orientation for easy installation. Elevate your circuitry with these high-quality connectors, a vital component in any electronic assembly.