346-014-522-858

Heilind Number:EDA346-014-522-858
Manufacturer:EDAC
Manufacturer Number:346-014-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 14 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB connections. Engineered for versatility, they offer straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Ideal for use in electronic devices, these connectors are a must-have in your inventory. Elevate your PCB design with our high-quality Card Edge Connectors.