346-014-522-878

Heilind Number:EDA346-014-522-878
Manufacturer:EDAC
Manufacturer Number:346-014-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in an eye-catching Green hue. Built for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts offering a total of 14 positions, you can achieve seamless board-to-board connections with ease. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in diverse settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.