346-014-526-103

Heilind Number:EDA346-014-526-103
Manufacturer:EDAC
Manufacturer Number:346-014-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a single row design and 14 copper alloy contact positions, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality connectors to optimize your PCB assembly process.