346-014-526-104

Heilind Number:EDA346-014-526-104
Manufacturer:EDAC
Manufacturer Number:346-014-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for seamless integration. In a vibrant green hue, these connectors offer not just visual appeal but also exceptional functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee reliable performance. With a single row layout and a total of 14 positions, they ensure efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.