346-014-526-108

Heilind Number:EDA346-014-526-108
Manufacturer:EDAC
Manufacturer Number:346-014-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and a pitch of .125 inches, they offer precise and reliable connectivity for your electronic devices. The copper alloy contact material ensures efficient power transfer, while the 3A amperage rating supports a wide range of applications. With 14 positions available and a straight mount orientation, these connectors are ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in demanding environments. Upgrade your PCB assembly with these essential connectors, a must-have in any electronic setup.