346-014-526-158

Heilind Number:EDA346-014-526-158
Manufacturer:EDAC
Manufacturer Number:346-014-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. These high-performance connectors, featuring a single row design and 14 positions, ensure seamless power delivery with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of industrial and commercial uses. Upgrade your connectivity with these essential components.