346-014-526-201

Heilind Number:EDA346-014-526-201
Manufacturer:EDAC
Manufacturer Number:346-014-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-201

Detailed Description

Enhance your circuit board connectivity with our meticulously engineered Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3 A, they are perfect for various electronic applications. The Copper Alloy contact material guarantees reliable conductivity, while the double-row design with 14 positions allows for efficient data transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and demanding environments. Whether for industrial machinery or consumer electronics, our Card Edge Connectors deliver exceptional performance, making them a must-have in your connectivity toolkit.