346-014-526-202

Heilind Number:EDA346-014-526-202
Manufacturer:EDAC
Manufacturer Number:346-014-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer reliable power transmission at an amperage of 3A. Perfect for various applications, these connectors accommodate 14 positions and can withstand operating temperatures ranging from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in our high-quality connectors to streamline your board-to-board connections effortlessly. Elevate your connectivity game with this essential component.