346-014-526-203

Heilind Number:EDA346-014-526-203
Manufacturer:EDAC
Manufacturer Number:346-014-526-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a double row configuration and 14 positions, they offer ample connectivity options for your projects. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and demanding environments. Trust in our connectors to deliver secure and durable connections, meeting your connectivity needs with precision.