346-014-526-204

Heilind Number:EDA346-014-526-204
Manufacturer:EDAC
Manufacturer Number:346-014-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-204

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connectors. Designed for seamless integration in printed circuit boards, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The double-row design with 14 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with these top-quality Card Edge Connectors.