346-014-526-207

Heilind Number:EDA346-014-526-207
Manufacturer:EDAC
Manufacturer Number:346-014-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-207

Detailed Description

Enhance connectivity in your electronic devices with our durable Card Edge Connectors. Designed for efficient power transmission, these green connectors feature a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure reliable signal transfer across 14 positions. Suitable for straight mounting orientation on PCBs, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.