346-014-526-208

Heilind Number:EDA346-014-526-208
Manufacturer:EDAC
Manufacturer Number:346-014-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-208

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, offering a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 14 positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Explore our range of connectors and elevate your PCB assembly process.