346-014-526-258

Heilind Number:EDA346-014-526-258
Manufacturer:EDAC
Manufacturer Number:346-014-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row layout and 14 positions, they ensure reliable contact for your components. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation easy and efficient. Upgrade your setup with these essential connectors, a must-have for any electronics project.