346-014-526-603

Heilind Number:EDA346-014-526-603
Manufacturer:EDAC
Manufacturer Number:346-014-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal functionality, these connectors feature a single row configuration with 14 positions, ensuring seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your electronic projects with the utmost efficiency and quality.