346-014-526-604

Heilind Number:EDA346-014-526-604
Manufacturer:EDAC
Manufacturer Number:346-014-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient and secure board-to-board connections, they feature a single row layout with 14 positions. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto PCBs. Operating at temperatures ranging from -40 to 105 °C, they are suitable for various applications. Upgrade your systems with these high-quality connectors, essential for seamless electronic circuitry.