346-014-526-607

Heilind Number:EDA346-014-526-607
Manufacturer:EDAC
Manufacturer Number:346-014-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-607

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, they offer easy installation with a pitch of .125 in and row spacing of .2 in. Each connector boasts 14 positions, allowing for versatile connectivity. Crafted with Copper Alloy contacts, they guarantee efficient signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these reliable connectors for seamless board-to-board connections.