346-014-526-612

Heilind Number:EDA346-014-526-612
Manufacturer:EDAC
Manufacturer Number:346-014-526-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on board-to-board applications. With a vibrant Green color, these connectors not only provide a visual pop but also deliver reliable performance, boasting a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and stability in all operations. Featuring a single row layout with 14 positions and a .125-inch pitch, these connectors offer high-density connectivity with easy installation. Their straight mount orientation and .2-inch row spacing further enhance versatility in various design setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in diverse environments. Upgrade your connectivity solution with these high-quality Card Edge Connectors, an essential component for any PCB project.