346-014-526-658

Heilind Number:EDA346-014-526-658
Manufacturer:EDAC
Manufacturer Number:346-014-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-658

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors in a striking shade of green. Featuring a single row design with 14 positions, they offer seamless integration for your PCB projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure robust performance. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors for reliable and durable board-to-board connections.