346-014-526-802

Heilind Number:EDA346-014-526-802
Manufacturer:EDAC
Manufacturer Number:346-014-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The dual-row layout offers increased versatility, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a .125-inch pitch and .2-inch row spacing, they facilitate easy installation. With 14 positions available, these connectors cater to a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for superior performance in your PCB setups.