346-014-526-803

Heilind Number:EDA346-014-526-803
Manufacturer:EDAC
Manufacturer Number:346-014-526-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-803

Detailed Description

Enhance your circuit connectivity with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The dual-row configuration with 14 positions and a .125-inch pitch offers ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose our Straight mount orientation for easy installation. Upgrade your PCB connectivity with these high-quality connectors.