346-014-526-804

Heilind Number:EDA346-014-526-804
Manufacturer:EDAC
Manufacturer Number:346-014-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-804

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance with an amperage rating of 3A. Designed for efficiency, they boast a double-row configuration with 14 positions, ideal for intricate circuitry. The contact material, Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for straight mounting or challenging environments, their durability shines through, with an operating temperature range of -40 to 105°C. Elevate your PCB connectivity with these essential components.