346-014-526-807

Heilind Number:EDA346-014-526-807
Manufacturer:EDAC
Manufacturer Number:346-014-526-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue for easy identification. With a robust amperage rating of 3A, they ensure reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connectors boast two rows of copper alloy contacts, each spaced .125 inches apart, accommodating a total of 14 positions. Offering straight mount orientation, they facilitate simple installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and challenging environments. Explore our extensive range of connectors and elevate your PCB connections with ease.