346-014-526-808

Heilind Number:EDA346-014-526-808
Manufacturer:EDAC
Manufacturer Number:346-014-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts, each offering a reliable 3 A power rating, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and dependable performance. Elevate your electronic projects with these essential components.