346-014-526-812

Heilind Number:EDA346-014-526-812
Manufacturer:EDAC
Manufacturer Number:346-014-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-812

Detailed Description

Enhance connectivity within electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they offer reliable power transmission. The dual-row design with 14 positions ensures efficient signal transfer, while the Copper Alloy contacts guarantee optimal conductivity. These connectors have a pitch of .125 inches and row spacing of .2 inches, enabling precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various applications in the electronics industry. Trust in our connectors for secure and stable board-to-board connections.