346-014-526-858

Heilind Number:EDA346-014-526-858
Manufacturer:EDAC
Manufacturer Number:346-014-526-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-526-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-526-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, they facilitate secure and efficient data transmission. Offering 14 positions in total, these connectors support high-density connections, while their straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial environments. Upgrade your PCB setups with these reliable and performance-driven connectors.