346-014-540-101

Heilind Number:EDA346-014-540-101
Manufacturer:EDAC
Manufacturer Number:346-014-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a single row layout with 14 positions, ensuring seamless integration into your electronic setup. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Crafted from Copper Alloy, the contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.