346-014-540-102

Heilind Number:EDA346-014-540-102
Manufacturer:EDAC
Manufacturer Number:346-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-102

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee reliable performance in varied operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. The straight mount orientation simplifies installation, while the green color coding allows for easy identification. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for demanding applications. Explore our range of connectors to elevate your connectivity solutions.