346-014-540-103

Heilind Number:EDA346-014-540-103
Manufacturer:EDAC
Manufacturer Number:346-014-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your electronic projects. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row layout with 14 positions allows for seamless integration on your circuit board. Made of Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with these essential components.