346-014-540-104

Heilind Number:EDA346-014-540-104
Manufacturer:EDAC
Manufacturer Number:346-014-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row layout and a pitch of .125 inches, they offer easy and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the 14 positions provide ample room for your components. Their straight mount orientation and optimal spacing of .2 inches between rows make them ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects, guaranteeing both performance and longevity. Explore our range of Card Edge Connectors today and elevate your PCB assembly experience.