346-014-540-107

Heilind Number:EDA346-014-540-107
Manufacturer:EDAC
Manufacturer Number:346-014-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide visual appeal but also offer reliable performance. Built with UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety in use. With a single row design and 14 positions, they facilitate seamless connections on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors offer a current rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether in industrial settings or consumer electronics, trust in the quality and versatility of these connectors for your connectivity needs.