346-014-540-108

Heilind Number:EDA346-014-540-108
Manufacturer:EDAC
Manufacturer Number:346-014-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 14 positions, they ensure efficient signal transfer in various applications. Crafted with high-quality Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Elevate your connectivity solutions with these essential components.