346-014-540-112

Heilind Number:EDA346-014-540-112
Manufacturer:EDAC
Manufacturer Number:346-014-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-112

Detailed Description

Enhance connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, they offer a sleek and efficient solution for your PCB connections. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design, with 14 positions spaced at .125 inches, allows for precise and secure connections. Made from Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation on your PCB. The straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Explore seamless integration and optimal performance with these Card Edge Connectors.