346-014-540-158

Heilind Number:EDA346-014-540-158
Manufacturer:EDAC
Manufacturer Number:346-014-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in a variety of applications. With a single row layout and 14 positions, they provide ample space for secure connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both commercial and industrial use. Upgrade your connectivity solutions with our Straight mount orientation Card Edge Connectors.