346-014-540-201

Heilind Number:EDA346-014-540-201
Manufacturer:EDAC
Manufacturer Number:346-014-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 14 positions across 2 rows, these connectors offer efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Their straight mount orientation and green color make them easy to identify and install. Elevate your PCB connections with these high-quality components.